
05-505 | |
|---|---|
DigiKey Part Number | PBLG-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 05-505 |
Description | COMP STORAGE PLST 10.88"LX6.13"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Translucent - Clear Hinged Door, Lid 10.875" L x 6.125" W (276.23mm x 155.58mm) X 2.125" (53.98mm) |
Category | Area (L x W) 66.6in² (430cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Translucent - Clear |
Container Type Component Storage | Features Compartments/Drawers - 15 |
Size / Dimension 10.875" L x 6.125" W (276.23mm x 155.58mm) | Shipping Info Shipped from DigiKey |
Height 2.125" (53.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 12 | 4,81583 € | 57,79 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |




