
824-22-059-00-001000 | |
|---|---|
DigiKey Part Number | ED8202-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 824-22-059-00-001000 |
Description | CONN SPRING PISTON 59POS SLD PCB |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,64000 € | 57,64 € |
| 10 | 48,99600 € | 489,96 € |
| 100 | 45,28200 € | 4.528,20 € |
| Unit Price without VAT: | 57,64000 € |
|---|---|
| Unit Price with VAT: | 68,59160 € |

