
821-22-059-10-002101 | |
|---|---|
DigiKey Part Number | ED8199-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-059-10-002101 |
Description | CONN SPRING PISTON 59POS PCB |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 59 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,21000 € | 25,21 € |
| 10 | 21,42400 € | 214,24 € |
| 25 | 20,08280 € | 502,07 € |
| 50 | 19,12460 € | 956,23 € |
| 100 | 18,31560 € | 1.831,56 € |
| Unit Price without VAT: | 25,21000 € |
|---|---|
| Unit Price with VAT: | 29,99990 € |

