
821-22-059-10-001101 | |
|---|---|
DigiKey Part Number | ED8198-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-059-10-001101 |
Description | CONN SPRING PISTON 59POS PCB |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| 10 | 20,87400 € | 208,74 € |
| 25 | 19,56680 € | 489,17 € |
| 50 | 18,63320 € | 931,66 € |
| 100 | 17,82250 € | 1.782,25 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 29,22640 € |

