
821-22-059-10-000101 | |
|---|---|
DigiKey Part Number | ED8197-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-059-10-000101 |
Description | CONN SPRING PISTON 59POS PCB |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,87000 € | 25,87 € |
| 10 | 21,98700 € | 219,87 € |
| 25 | 20,61040 € | 515,26 € |
| 50 | 19,62720 € | 981,36 € |
| 100 | 18,85070 € | 1.885,07 € |
| Unit Price without VAT: | 25,87000 € |
|---|---|
| Unit Price with VAT: | 30,78530 € |

