
812-22-059-30-002101 | |
|---|---|
DigiKey Part Number | ED8189-59-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-059-30-002101 |
Description | CONN SPRING PISTON 59POS SMD |
Customer Reference | |
Detailed Description | 59 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 59 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,12000 € | 40,12 € |
| 10 | 34,09400 € | 340,94 € |
| 25 | 31,95960 € | 798,99 € |
| 50 | 30,47960 € | 1.523,98 € |
| Unit Price without VAT: | 40,12000 € |
|---|---|
| Unit Price with VAT: | 47,74280 € |

