
811-22-060-30-002101 | |
|---|---|
DigiKey Part Number | ED8112-60-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-060-30-002101 |
Description | CONN SPRING PISTON 60POS SMD |
Customer Reference | |
Detailed Description | 60 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-060-30-002101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,28000 € | 29,28 € |
| 10 | 23,86700 € | 238,67 € |
| 25 | 22,00520 € | 550,13 € |
| 50 | 20,69420 € | 1.034,71 € |
| 100 | 19,46190 € | 1.946,19 € |
| 250 | 19,25780 € | 4.814,45 € |
| Unit Price without VAT: | 29,28000 € |
|---|---|
| Unit Price with VAT: | 34,84320 € |

