
XREWHT-L1-0000-00E02-RND-7LED | |
|---|---|
DigiKey Part Number | 955-1003-ND |
Manufacturer | DigiKey/Cree |
Manufacturer Product Number | XREWHT-L1-0000-00E02-RND-7LED |
Description | LED MOD XLAMP COOL WH RND 6350K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XR-E White, Cool Round |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer DigiKey/Cree | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tray | Lumens/Watt @ Current - Test 102 lm/W |
Part Status Discontinued at DigiKey | Current - Max 1A |
Type LED Module | Viewing Angle 90° |
Color White, Cool | Size / Dimension 40.00mm Dia |
CCT (K) 6350K | Height 6.40mm |
Configuration Round | Lens Type Domed |
Luminous Flux @ Current/Temperature 118lm (114lm ~ 122lm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,99000 € | 29,99 € |
| Unit Price without VAT: | 29,99000 € |
|---|---|
| Unit Price with VAT: | 35,68810 € |

