LED Lighting COBs, Engines, Modules LED Module XLamp® XR-E White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00AE7-RND-7LED

DigiKey Part Number
955-1004-ND
Manufacturer
DigiKey/Cree
Manufacturer Product Number
XREWHT-L1-0000-00AE7-RND-7LED
Description
LED MOD XLAMP WARM WHT ROUND
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XR-E White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
DigiKey/Cree
Voltage - Forward (Vf) (Typ)
3.3V
Series
Current - Max
1A
Packaging
Tray
Size / Dimension
40.00mm Dia
Part Status
Discontinued at DigiKey
Height
6.40mm
Type
LED Module
Lens Type
Domed
Color
White, Warm
Base Product Number
Configuration
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,25000 €27,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,25000 €
Unit Price with VAT:32,42750 €