
LDP100-360-00 | |
|---|---|
DigiKey Part Number | 955-1052-ND |
Manufacturer | DigiKey/Cree |
Manufacturer Product Number | LDP100-360-00 |
Description | LED DVR CC/CV AC/DC 18-34V 2.66A |
Customer Reference | |
Detailed Description | 2.66A 18 ~ 34V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey/Cree | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 18 ~ 34V | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -20°C ~ 60°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.23" L x 2.68" W x 1.58" H (209.0mm x 68.0mm x 40.0mm) | |
Approval Agency | cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 € | 33,37 € |
| Unit Price without VAT: | 33,37000 € |
|---|---|
| Unit Price with VAT: | 39,71030 € |

