
XS-Z16-CB2R | |
|---|---|
DigiKey Part Number | 602-1174-ND |
Manufacturer | |
Manufacturer Product Number | XS-Z16-CB2R |
Description | SENS HUMI/TMP/LGHT 3.3V ZIG 3.5% |
Customer Reference | |
Detailed Description | Humidity, Temperature, Light 0 ~ 100% RH ZigBee™ ±3.5% RH Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature, Light | |
Humidity Range | 0 ~ 100% RH | |
Output Type | ZigBee™ | |
Output | - | |
Accuracy | ±3.5% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -18°C ~ 55°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,80600 € | 938,06 € |
| Unit Price without VAT: | 93,80600 € |
|---|---|
| Unit Price with VAT: | 111,62914 € |

