
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, XBee | |
Frequency | 900MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | XBee® Modules | |
Note | - | |
RF Type | Xbee | |
RF Frequency | 900MHz | |
Function | Transceiver | |
Base Product Number |

