Xbee®-PRO Modules XBee-Pro® XBeePro Transceiver 920MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xbee®-PRO Modules XBee-Pro® XBeePro Transceiver 920MHz Evaluation Board
Modems Routers & Gateways: What's the Difference?

XK9-XCT-2

DigiKey Part Number
602-1362-ND
Manufacturer
Manufacturer Product Number
XK9-XCT-2
Description
KIT DEV XBEE PRO XSC S3B 920MHZ
Customer Reference
Detailed Description
Xbee®-PRO Modules XBee-Pro® XBeePro Transceiver 920MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver, XBeePro
Frequency
920MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
Xbee®-PRO Modules
Note
-
RF Type
XBeePro
RF Frequency
920MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.