Direct



XK8-DMS-0 | |
|---|---|
DigiKey Part Number | 602-1359-ND |
Manufacturer | |
Manufacturer Product Number | XK8-DMS-0 |
Description | KIT DEV XBEE 800 W/865/868 MODS |
Customer Reference | |
Detailed Description | XBee® Modules XBee® Xbee Transceiver 863MHz ~ 870MHz Evaluation Board |
Category | Frequency 863MHz ~ 870MHz |
Manufacturer Digi | Contents Board(s) |
Series | Utilized IC / Part XBee® Modules |
Packaging Bulk | RF Type Xbee |
Part Status Obsolete | RF Frequency 863MHz ~ 870MHz |
Type Transceiver, XBee | Function Transceiver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XK8X-DMS-0 | Digi | 9 | 602-2117-ND | 155,02000 € | Direct |



