


XK2-Z7SBO | |
|---|---|
DigiKey Part Number | 602-1216-ND |
Manufacturer | |
Manufacturer Product Number | XK2-Z7SBO |
Description | KIT XBEE SMT PROGRAMMABLE |
Customer Reference | |
Detailed Description | Xbee®-PRO Modules - Xbee Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Digi | Utilized IC / Part Xbee®-PRO Modules |
Packaging Bulk | RF Type Xbee |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver, XBee | Function Transceiver |
Frequency 2.4GHz |

