



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, XBee | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Xbee®-PRO Modules | |
Note | - | |
RF Type | Xbee | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

