
XK2-WFT-0 | |
|---|---|
DigiKey Part Number | 602-1214-ND |
Manufacturer | |
Manufacturer Product Number | XK2-WFT-0 |
Description | XBEE WI-FI DEV KIT |
Customer Reference | |
Detailed Description | XBee® Modules XBee® Xbee Transceiver 2.4GHz Evaluation Board |
Category | Frequency 2.4GHz |
Manufacturer Digi | Contents Board(s) |
Series | Utilized IC / Part XBee® Modules |
Packaging Box | RF Type Xbee |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver, XBee | Function Transceiver |

