XGI-2PCZ7-EL1-W0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 32
Unit Price: 497,79000 €
Datasheet
XGI-2xCZ7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XGI-2xCZ7
XGI-2xCZ7-view1
XGI-2xCZ7-view3

XGI-2PCZ7-EL1-W0

DigiKey Part Number
602-2216-ND
Manufacturer
Manufacturer Product Number
XGI-2PCZ7-EL1-W0
Description
GATEWAY LTE ZIGBEE ETHERNET
Customer Reference
Detailed Description
LTE, Zigbee® Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
LTE, Zigbee®
Frequency
2.4GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-102dBm
Power - Output
8dBm
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes