



XGI-20CZ7-E00-W0 | |
|---|---|
DigiKey Part Number | 602-2213-ND |
Manufacturer | |
Manufacturer Product Number | XGI-20CZ7-E00-W0 |
Description | GATEWAY ZIGBEE ETHERNET |
Customer Reference | |
Detailed Description | ZigBee™ Gateway Ethernet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | ZigBee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -102dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,74000 € | 244,74 € |
| Unit Price without VAT: | 244,74000 € |
|---|---|
| Unit Price with VAT: | 291,24060 € |








