RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.536Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.536Mbps
Modems Routers & Gateways: What's the Difference?

XEB09-CIPA-W

DigiKey Part Number
602-2082-ND
Manufacturer
Manufacturer Product Number
XEB09-CIPA-W
Description
XPRESS ETH BRIDGE 900MHZ PAIR
Customer Reference
Detailed Description
RF Transceiver, Bridge 902MHz ~ 928MHz DSSS RJ-45 1.536Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
RJ-45
Series
Sensitivity
-97dBm
Packaging
Bulk
Power - Output
21dBm
Part Status
Obsolete
Data Rate (Max)
1.536Mbps
Function
Transceiver, Bridge
Voltage - Supply
9V ~ 48V
Modulation or Protocol
DSSS
Base Product Number
Frequency
902MHz ~ 928MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.