
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | XEB-AW140 | |
Primary Attributes | - | |
Secondary Attributes | SPI/USB Interface(s) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |

