XCite Module (900MHz, 9600bps) US and Canada XCite™ Transceiver 900MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCite Module (900MHz, 9600bps) US and Canada XCite™ Transceiver 900MHz Evaluation Board
Modems Routers & Gateways: What's the Difference?

XC09-009-DK

DigiKey Part Number
XC09-009-DK-ND
Manufacturer
Manufacturer Product Number
XC09-009-DK
Description
KIT DEV FOR 900MHZ 9600BPS 1MW
Customer Reference
Detailed Description
XCite Module (900MHz, 9600bps) US and Canada XCite™ Transceiver 900MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
900MHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
XCite Module (900MHz, 9600bps) US and Canada
Note
-
RF Type
-
RF Frequency
900MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.