Similar




Category | Sensitivity -101dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Integrated, Wire Antenna |
Packaging Tray | Utilized IC / Part EM357 |
Part Status Obsolete | Memory Size 32kB Flash, 2kB RAM |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 31mA ~ 45mA |
Protocol | Current - Transmitting 120mA |
Modulation DSSS | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 18dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8PT | Digi | 4.562 | 602-2191-ND | 32,51000 € | Similar |


