Similar



Category | Power - Output 18dBm |
Mfr | Sensitivity -101dBm |
Series | Serial Interfaces SPI, UART |
Packaging Tray | Antenna Type Integrated, Trace |
Part Status Obsolete | Utilized IC / Part EM357 |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 31mA ~ 45mA |
Protocol | Current - Transmitting 120mA |
Modulation DSSS | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8PS | Digi | 493 | 602-2197-ND | 32,51000 € | Similar |


