XBP24CDMPIT-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 4.662
Unit Price: 32,51000 €
Datasheet

Similar


Digi
In Stock: 3.766
Unit Price: 19,99000 €
Datasheet
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Modems Routers & Gateways: What's the Difference?

XBP24CDMPIT-001

DigiKey Part Number
602-1962-ND
Manufacturer
Manufacturer Product Number
XBP24CDMPIT-001
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Integrated, Trace
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
31mA
RF Family/Standard
General ISM > 1GHz
Current - Transmitting
120mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
18dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8PTDigi4.662602-2191-ND32,51000 €Similar
XB3-24Z8ST-JDigi3.766602-2186-ND19,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes