XBP24CAUIT-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 18.920
Unit Price: 140,00000 €
Datasheet
XBP24CAUIT-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBP24CAUIT-001
Flying Eye Relies on Digi XBee for Drone Connectivity and Safety
Digi XBee Tools

XBP24CAUIT-001

DigiKey Part Number
602-1897-ND
Manufacturer
Manufacturer Product Number
XBP24CAUIT-001
Description
RF TXRX MOD 802.15.4U.FL TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP24CAUIT-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
18dBm
Sensitivity
-101dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
31mA
Current - Transmitting
120mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes