XBP24CAPIT-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 4.771
Unit Price: 30,06000 €
Datasheet
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Flying Eye Relies on Digi XBee for Drone Connectivity and Safety
Modems Routers & Gateways: What's the Difference?

XBP24CAPIT-001

DigiKey Part Number
602-1896-ND
Manufacturer
Manufacturer Product Number
XBP24CAPIT-001
Description
RF TXRX MOD 802.15.4 TRC ANT TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
18dBm
Sensitivity
-101dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
31mA
Current - Transmitting
120mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes