Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 18dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EM357 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |


