XBP24BZ7UIT-004J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 3.552
Unit Price: 25,33000 €
Datasheet
XBP24BZ7UIT-004J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBP24BZ7UIT-004J
Modems Routers & Gateways: What's the Difference?

XBP24BZ7UIT-004J

DigiKey Part Number
602-1485-ND
Manufacturer
Manufacturer Product Number
XBP24BZ7UIT-004J
Description
RF TXRX MOD 802.15.4U.FL TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
10dBm
Sensitivity
-102dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
47mA ~ 62mA
Current - Transmitting
117mA ~ 132mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes