802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole
Modems Routers & Gateways: What's the Difference?

XBP24BZ7PIT-005

DigiKey Part Number
602-1256-ND
Manufacturer
Manufacturer Product Number
XBP24BZ7PIT-005
Description
RF TXRX MOD 802.15.4 TRC ANT TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Integrated, Trace
Packaging
Bulk
Utilized IC / Part
EM357
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
47mA ~ 62mA
RF Family/Standard
802.15.4
Current - Transmitting
205mA ~ 220mA
Protocol
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
18dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.