802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole
Modems Routers & Gateways: What's the Difference?

XBP24BZ7PIT-003

DigiKey Part Number
602-1260-ND
Manufacturer
Manufacturer Product Number
XBP24BZ7PIT-003
Description
RF TXRX MOD 802.15.4 TRC ANT TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-102dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
47mA ~ 62mA
Current - Transmitting
205mA ~ 220mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.