Similar

Category | Sensitivity -102dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Bulk | Utilized IC / Part EM357 |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 47mA ~ 62mA |
RF Family/Standard 802.15.4 | Current - Transmitting 117mA ~ 132mA |
Protocol | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB24CZ7PIT-004 | Digi | 850 | 602-1557-ND | 24,93000 € | Similar |


