Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 18dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Wire Antenna | |
Utilized IC / Part | EM357 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 3.4V | |
Current - Receiving | 55mA | |
Current - Transmitting | 250mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |


