XBP24-DMPIT-250J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 3.845
Unit Price: 19,99000 €
Datasheet
Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP24-DMPIT-250J

DigiKey Part Number
602-2079-ND
Manufacturer
Manufacturer Product Number
XBP24-DMPIT-250J
Description
RF TXRX MOD ISM > 1GHZ TRACE TH
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
Integrated, Trace
Packaging
Bulk
Utilized IC / Part
EM357
Part Status
Obsolete
Voltage - Supply
2.8V ~ 3.4V
DigiKey Programmable
Not Verified
Current - Receiving
55mA
RF Family/Standard
General ISM > 1GHz
Current - Transmitting
150mA
Modulation
DSSS
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8PT-JDigi3.845602-2188-ND19,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes