Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP24-DM-PKC-UA

DigiKey Part Number
XBP24-DM-PKC-UA-ND
Manufacturer
Manufacturer Product Number
XBP24-DM-PKC-UA
Description
XBEE PRO DIGIMESH 2.4 USB W/ACCY
Customer Reference
Detailed Description
RF Transceiver, Gateway 2.4GHz 802.15.4 Zigbee™ UART 250kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Digi
Interface
UART
Series
Sensitivity
-92dBm
Packaging
Bulk
Power - Output
0dBm
Part Status
Obsolete
Data Rate (Max)
250kbps
Function
Transceiver, Gateway
Voltage - Supply
2.8V ~ 3.4V
Modulation or Protocol
802.15.4 Zigbee™
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.