802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Modems Routers & Gateways: What's the Difference?

XBP24-BUIT-004

DigiKey Part Number
XBP24-BUIT-004-ND
Manufacturer
Manufacturer Product Number
XBP24-BUIT-004
Description
RF TXRX MOD 802.15.4U.FL TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
17dBm
Sensitivity
-102dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.4V
Current - Receiving
45mA
Current - Transmitting
295mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.