XBP24-AUI-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 17.853
Unit Price: 32,92000 €
Datasheet
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018

XBP24-AUI-001

DigiKey Part Number
XBP24-AUI-001-ND
Manufacturer
Manufacturer Product Number
XBP24-AUI-001
Description
RF TXRX MOD 802.15.4U.FL TH
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XBP24-AUI-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
18dBm
Sensitivity
-100dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
55mA
Current - Transmitting
215mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes