Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP08-DPWIT-024

DigiKey Part Number
602-1475-ND
Manufacturer
Manufacturer Product Number
XBP08-DPWIT-024
Description
RF TXRX MOD ISM<1GHZ WIRE ANT TH
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Integrated, Wire Antenna Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-112dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
Integrated, Wire Antenna
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Receiving
65mA
DigiKey Programmable
Not Verified
Current - Transmitting
500mA
RF Family/Standard
General ISM < 1GHz
Mounting Type
Through Hole
Frequency
868MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
24kbps
Package / Case
Module
Power - Output
25dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.