
XB-9XR-DMRM-051 | |
|---|---|
DigiKey Part Number | 602-XB-9XR-DMRM-051-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMRM-051 |
Description | XB-9XR-DMRM-051 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 920.5MHz ~ 928.1MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 920.5MHz ~ 928.1MHz | |
Data Rate | 5Mbps | |
Power - Output | 13dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | ADC, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EFR32FG13P231F512 | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28mA | |
Current - Transmitting | 79mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 24,95744 € | 2.246,17 € |
| Unit Price without VAT: | 24,95744 € |
|---|---|
| Unit Price with VAT: | 29,69935 € |

