XBIB-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 130
Unit Price: 509,96000 €
Datasheet
XBee® and XBee® Pro Radios - Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBee® and XBee® Pro Radios - Transceiver 2.4GHz Evaluation Board
Modems Routers & Gateways: What's the Difference?

XBIB-R

DigiKey Part Number
XBIB-R-ND
Manufacturer
Manufacturer Product Number
XBIB-R
Description
BOARD RS232 ZIGBEE MOD PRO
Customer Reference
Detailed Description
XBee® and XBee® Pro Radios - Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
XBee® and XBee® Pro Radios
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes