



XB9XT-DPRS-721 | |
|---|---|
DigiKey Part Number | 602-1921-ND |
Manufacturer | |
Manufacturer Product Number | XB9XT-DPRS-721 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces UART |
Packaging Bulk | Antenna Type Antenna Not Included, Castellation |
Part Status Obsolete | Voltage - Supply 2.8V ~ 5.5V |
DigiKey Programmable Verified | Current - Receiving 40mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 55mA |
Modulation FHSS, FSK | Mounting Type Surface Mount |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 125kbps | Package / Case Module |
Power - Output 13dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1290 | Radiocrafts AS | 0 | 1783-1047-2-ND | 30,35214 € | Similar |


