General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Modems Routers & Gateways: What's the Difference?
Digi Int'l XBee SX RF Module | Digi-Key Daily

XB9X-DMUS-021

DigiKey Part Number
602-1914-ND
Manufacturer
Manufacturer Product Number
XB9X-DMUS-021
Description
RF TXRX MOD ISM<1GHZSMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, GFSK
Frequency
902MHz ~ 928MHz
Data Rate
120Kbps
Power - Output
13dBm
Sensitivity
-113dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
35mA ~ 55mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
141,37000 €41,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,37000 €
Unit Price with VAT:49,23030 €