



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 250kbps | |
Power - Output | 13dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | - | |
Antenna Type | - | |
Utilized IC / Part | ADF7023 | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 40mA | |
Current - Transmitting | 35mA ~ 55mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 41,36917 € | 1.489,29 € |
| Unit Price without VAT: | 41,36917 € |
|---|---|
| Unit Price with VAT: | 49,22931 € |

