XB8-DPUS-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 2.109
Unit Price: 36,76000 €
Datasheet
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount
Modems Routers & Gateways: What's the Difference?

XB8-DPUS-001

DigiKey Part Number
602-1806-ND
Manufacturer
Manufacturer Product Number
XB8-DPUS-001
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
868MHz
Data Rate
10kbps
Power - Output
14dBm
Sensitivity
-106dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
27mA
Current - Transmitting
48mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes