General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Modems Routers & Gateways: What's the Difference?
Lowest Power Edge Nodes: Structural Health Monitoring

XB8-DMRSB002

DigiKey Part Number
XB8-DMRSB002-ND
Manufacturer
Manufacturer Product Number
XB8-DMRSB002
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Antenna Type
Antenna Not Included
Series
Utilized IC / Part
ADF7023
Packaging
Bulk
Memory Size
32kB Flash, 2kB RAM
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
41mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
62mA
Frequency
868MHz
Mounting Type
Surface Mount
Data Rate
80kbps
Operating Temperature
-40°C ~ 85°C
Power - Output
14dBm
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.