Modems Routers & Gateways: What's the Difference?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modems Routers & Gateways: What's the Difference?
Lowest Power Edge Nodes: Structural Health Monitoring

XB8-DMPS-062

DigiKey Part Number
XB8-DMPS-062-ND
Manufacturer
Manufacturer Product Number
XB8-DMPS-062
Description
RF TXRX MOD ISM < 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 865MHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-106dBm
Mfr
Antenna Type
Integrated, Trace
Series
Utilized IC / Part
ADF7023
Packaging
Tray
Memory Size
32kB Flash, 2kB RAM
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
27mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
48mA
Frequency
865MHz
Mounting Type
Surface Mount
Data Rate
80kbps
Operating Temperature
-40°C ~ 85°C
Power - Output
12dBm
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.