802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
XB3-24Z8RS Front
Introducing Digi XBee3 Programmable Modules

XB3-24Z8RS

DigiKey Part Number
602-2195-ND
Manufacturer
Manufacturer Product Number
XB3-24Z8RS
Description
RF TXRX MOD 802.15.4 TH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Integrated, Trace
Packaging
Tray
Utilized IC / Part
EFR32MG
Part Status
Active
Memory Size
1MB Flash, 128kB RAM
DigiKey Programmable
Verified
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
802.15.4
Current - Receiving
15mA
Protocol
Current - Transmitting
135mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
37-SMD Module
Power - Output
19dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,51000 €32,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,51000 €
Unit Price with VAT:38,68690 €