802.15.4 Transceiver Module PCB Trace
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module PCB Trace
Building IoT Applications with MicroPython and Digi XBee 3 Cellular

XB3-24APS

DigiKey Part Number
602-XB3-24APS-ND
Manufacturer
Manufacturer Product Number
XB3-24APS
Description
RF TXRX MOD 802.15.4 PCB TRACE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.15.4 Transceiver Module PCB Trace
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
132,92000 €32,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,92000 €
Unit Price with VAT:39,17480 €