802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Modems Routers & Gateways: What's the Difference?

XB24CZ7SITB003

DigiKey Part Number
602-1856-ND
Manufacturer
Manufacturer Product Number
XB24CZ7SITB003
Description
RF TXRX MOD 802.15.4RPSMA TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-102dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included, RP-SMA
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Not For New Designs
Memory Size
32kB Flash, 2kB RAM
DigiKey Programmable
Verified
Voltage - Supply
2.1V ~ 3.6V
RF Family/Standard
802.15.4
Current - Receiving
28mA ~ 45mA
Protocol
Current - Transmitting
33mA ~ 59mA
Modulation
DSSS
Mounting Type
Through Hole
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,70000 €28,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,70000 €
Unit Price with VAT:34,15300 €