XB24CDMRIS-001 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Digi
In Stock: 0
Unit Price: 20,15000 €
Datasheet
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Digi XBee Tools

XB24CDMRIS-001

DigiKey Part Number
602-1959-ND
Manufacturer
Manufacturer Product Number
XB24CDMRIS-001
Description
RF TXRX MOD ISM>1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
XB24CDMRIS-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
31mA
RF Family/Standard
General ISM > 1GHz
Current - Transmitting
45mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8RS-JDigi0602-2192-ND20,15000 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3625,12722 €904,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,12722 €
Unit Price with VAT:29,90139 €